Memory
CAT28C257G-15T
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32

Overview of CAT28C257G-15T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CAT28C257G-15T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C257G-15T by Catalyst Semiconductor

CAT28C257G-15T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C257G-15T
    Catalyst Semiconductor
    EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C257G-15T

This table gives cross-reference parts and alternative options found for CAT28C257G-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C257G-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEM832JLMB-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C257G-15T vs MEM832JLMB-150
CAT28C256N-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257G-15T vs CAT28C256N-15TE13
CAT28C257NI-15 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257G-15T vs CAT28C257NI-15
CAT28C256HN-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C256HN-15T
MEM832JMB-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc CAT28C257G-15T vs MEM832JMB-150
CAT28C256N-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C256N-15T
MEM832JI-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C257G-15T vs MEM832JI-150
CAT28C256HN-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257G-15T vs CAT28C256HN-15TE13
CAT28C257N-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C257N-15
CAT28C256G-15 IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C257G-15T vs CAT28C256G-15
Part Number Description Manufacturer Compare
MEM832JLI-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C257G-15T vs MEM832JLI-150
CAT28C256FN-15TE7 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C256FN-15TE7
CAT28C256G-15TE13 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C256G-15TE13
AT27LV256A-12JIT/R OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C257G-15T vs AT27LV256A-12JIT/R
AT27C256R-15JK OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CAT28C257G-15T vs AT27C256R-15JK
CAT28C257NA-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C257NA-15
CAT28C257HN-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C257HN-15T
CAT28C256NI-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C256NI-12
CAT28C256FNI-15TE13 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C256FNI-15TE13
CAT28C257GI-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-15T vs CAT28C257GI-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C257G-15T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C257G-15T by Catalyst Semiconductor

  • Please alert me when CAT28C257G-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C257G-15T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C257G-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C257G-15T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C257G-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C257G-15T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: