Memory
MEM832JMB-150
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of MEM832JMB-150 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MEM832JMB-150 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEM832JMB-150 by APTA Group Inc

MEM832JMB-150
APTA Group Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.45X.7
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC32,.45X.7
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.003 A
Supply Current-Max
0.106 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. MEM832JMB-150
    APTA Group Inc
    EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for MEM832JMB-150

This table gives cross-reference parts and alternative options found for MEM832JMB-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832JMB-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEM832JLMB-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc MEM832JMB-150 vs MEM832JLMB-150
CAT28C256N-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256N-15TE13
CAT28C257NI-15 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C257NI-15
CAT28C256HN-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832JMB-150 vs CAT28C256HN-15T
CAT28C256N-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832JMB-150 vs CAT28C256N-15T
MEM832JI-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc MEM832JMB-150 vs MEM832JI-150
CAT28C256HN-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256HN-15TE13
CAT28C257N-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832JMB-150 vs CAT28C257N-15
CAT28C256G-15 IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi MEM832JMB-150 vs CAT28C256G-15
X28HC256JM-15T2 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation MEM832JMB-150 vs X28HC256JM-15T2
Part Number Description Manufacturer Compare
CAT28C256GI-15TE7 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256GI-15TE7
CAT28C256FNI-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256FNI-15TE13
CAT28C256NI-15T 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256NI-15T
CAT28C256NI15 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256NI15
CAT28C256GI-15TE13 IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi MEM832JMB-150 vs CAT28C256GI-15TE13
CAT28C256HNI-15TE13 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256HNI-15TE13
M28256-15KA3T 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MEM832JMB-150 vs M28256-15KA3T
NE28C256AH-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32 LSI Corporation MEM832JMB-150 vs NE28C256AH-150
CAT28C256NI-15TE7 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256NI-15TE7
CAT28C256GI15 32KX8 EEPROM 5V, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi MEM832JMB-150 vs CAT28C256GI15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEM832JMB-150 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEM832JMB-150 by APTA Group Inc

  • Please alert me when MEM832JMB-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MEM832JMB-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEM832JMB-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MEM832JMB-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEM832JMB-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEM832JMB-150 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: