Memory
CAT24C512YI-GT3
Description: EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL

Overview of CAT24C512YI-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for CAT24C512YI-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 52T7612
Newark Serial Eeprom, 512Kbit, 1Mhz, Tssop-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Onsemi CAT24C512YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.5530
  • 6,000 $0.5030
  • 12,000 $0.4530
  • 18,000 $0.4360
  • 30,000 $0.4260
$0.4260 / $0.5530 Buy Now
DISTI # 55T1800
Newark Serial Eeprom, 512Kbit, 1Mhz, Tssop-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, rohs Compliant: Yes |Onsemi CAT24C512YI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8010
  • 10 $0.7320
  • 25 $0.7230
  • 50 $0.7190
  • 100 $0.6430
  • 250 $0.6380
  • 500 $0.6280
  • 1,000 $0.6050
$0.6050 / $0.8010 Buy Now
DISTI # 2156-CAT24C512YI-GT3-OS-ND
DigiKey IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 116877
In Stock
  • 620 $0.4800
$0.4800 Buy Now
DISTI # 2832-CAT24C512YI-GT3TR-ND
DigiKey IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 3000
In Stock
  • 1,000 $0.6300
$0.6300 Buy Now
DISTI # CAT24C512YI-GT3OSCT-ND
DigiKey IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7700
  • 10 $0.7040
  • 25 $0.6956
  • 50 $0.6914
  • 100 $0.6182
  • 250 $0.6130
  • 500 $0.6040
  • 1,000 $0.5823
  • 3,000 $0.5482
  • 6,000 $0.5304
  • 15,000 $0.5130
$0.5130 / $0.7700 Buy Now
DISTI # CAT24C512YI-GT3
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 15878
  • 3,000 $0.3380
  • 6,000 $0.3289
  • 12,000 $0.3198
  • 18,000 $0.3106
  • 24,000 $0.3015
  • 30,000 $0.2923
  • 300,000 $0.2832
$0.2832 / $0.3380 Buy Now
DISTI # CAT24C512YI-GT3
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 3000 Partner Stock
  • 1,064 $0.6956
  • 1,100 $0.6768
  • 2,200 $0.6580
  • 5,400 $0.6392
  • 11,000 $0.6204
  • 54,000 $0.6016
  • 110,000 $0.5828
$0.5828 / $0.6956 Buy Now
DISTI # CAT24C512YI-GT3
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 863-CAT24C512YI-GT3
Mouser Electronics EEPROM 512KB I2C SER EEPROM RoHS: Compliant 13377
  • 1 $0.7300
  • 10 $0.6590
  • 100 $0.5890
  • 500 $0.5870
  • 1,000 $0.5830
  • 3,000 $0.5480
  • 6,000 $0.5420
  • 9,000 $0.5240
$0.5240 / $0.7300 Buy Now
Future Electronics CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.4900
  • 6,000 $0.4800
  • 9,000 $0.4750
  • 12,000 $0.4700
  • 15,000 $0.4600
$0.4600 / $0.4900 Buy Now
Bristol Electronics   6000
RFQ
Quest Components   3225
  • 1 $2.0700
  • 967 $0.7245
  • 2,071 $0.6210
$0.6210 / $2.0700 Buy Now
Quest Components   4800
  • 1 $2.2500
  • 890 $0.7875
  • 1,906 $0.6750
$0.6750 / $2.2500 Buy Now
Rochester Electronics CAT24C512 - EEPROM, 64KX8, Serial, CMOS RoHS: Compliant Status: Active Min Qty: 1 116877
  • 1 $0.4885
  • 25 $0.4787
  • 100 $0.4592
  • 500 $0.4397
  • 1,000 $0.4152
$0.4152 / $0.4885 Buy Now
CAT24C512YI-GT3
Ameya Holding Limited   Min Qty: 3000 2484
  • 3,000 $0.5949
  • 15,000 $0.5771
$0.5771 / $0.5949
DISTI # CAT24C512YI-GT3
Avnet Asia EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days 0
  • 3,000 $0.5334
  • 6,000 $0.5265
  • 9,000 $0.5198
  • 15,000 $0.5132
  • 30,000 $0.5005
  • 75,000 $0.4884
  • 150,000 $0.4770
$0.4770 / $0.5334 Buy Now
DISTI # CAT24C512YI-GT3
Avnet Silica EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now
DISTI # CAT24C512YI-GT3
EBV Elektronik EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 3000
  • 1 $0.4700
$0.4700 RFQ
LCSC 512Kbit I2C TSSOP-8 EEPROM ROHS 1485
  • 1 $0.5804
  • 10 $0.4639
  • 30 $0.4056
  • 100 $0.3619
  • 500 $0.3269
  • 1,000 $0.3095
$0.3095 / $0.5804 Buy Now
Sense Electronic Company Limited TSSOP8 1774
RFQ

CAD Models for CAT24C512YI-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT24C512YI-GT3 by onsemi

CAT24C512YI-GT3
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP8, 4.4x3
Package Description
TSSOP-8
Pin Count
8
Manufacturer Package Code
948AL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24C512YI-GT3
    onsemi
    EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
    VS

Alternate Parts for CAT24C512YI-GT3

This table gives cross-reference parts and alternative options found for CAT24C512YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C512YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1EX24512BTAS0I#U0 Two-wire serial interface 512k EEPROM (64-kword x 8-bit), TSSOP, / Renesas Electronics Corporation CAT24C512YI-GT3 vs R1EX24512BTAS0I#U0
M24512-RDW3TP/AB EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW3TP/AB
M24512-RDW6G/K 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW6G/K
M24512-RDW6TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW6TG
M24512-DRDW8TP/K 512-Kbit serial I2C bus EEPROM 105°C operation STMicroelectronics CAT24C512YI-GT3 vs M24512-DRDW8TP/K
M24512-RDW3TG/K EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW3TG/K
M24512-RDW3TP/K EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW3TP/K
M24512-RDW3G/AB EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW3G/AB
M24512-RDW6P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW6P
M24512-DRDW6TP EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-DRDW6TP
Part Number Description Manufacturer Compare
24FC512-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc CAT24C512YI-GT3 vs 24FC512-I/SMG
24FC512T-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc CAT24C512YI-GT3 vs 24FC512T-I/SMG
24FC512-I/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc CAT24C512YI-GT3 vs 24FC512-I/P
M24512-DRDW6TP EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-DRDW6TP
M24512-RDW6P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24C512YI-GT3 vs M24512-RDW6P
M24512-RCS6TP EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-RCS6TP
24FC512-I/PG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc CAT24C512YI-GT3 vs 24FC512-I/PG
24FC512T-I/CS17K 64K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA8, ROHS COMPLIANT, CSP-8 Microchip Technology Inc CAT24C512YI-GT3 vs 24FC512T-I/CS17K
24FC512-E/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc CAT24C512YI-GT3 vs 24FC512-E/P
M24512-RCS6P EEPROM 5V STMicroelectronics CAT24C512YI-GT3 vs M24512-RCS6P

Related Parts for CAT24C512YI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C512YI-GT3 by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C512YI-GT3 by onsemi

  • Please alert me when CAT24C512YI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C512YI-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C512YI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following CAT24C512YI-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C512YI-GT3.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare CAT24C512YI-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: