M24512-RCS6TP
STMicroelectronics
Description: EEPROM 5V

Overview of M24512-RCS6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for M24512-RCS6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24512-RCS6TP by STMicroelectronics

M24512-RCS6TP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
FBGA, BGA8,3X5,17/10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PBGA-B8
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA8,3X5,17/10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Parallel/Serial
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.254 mm
Terminal Position
BOTTOM
Write Protection
HARDWARE
Want to compare parts?
  1. M24512-RCS6TP
    STMicroelectronics
    EEPROM 5V
    VS

Alternate Parts for M24512-RCS6TP

This table gives cross-reference parts and alternative options found for M24512-RCS6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-RCS6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24512-RCS6TP/K 64KX8 EEPROM 5V, PBGA8, HALOGEN FREE AND ROHS COMPLIANT-8 STMicroelectronics M24512-RCS6TP vs M24512-RCS6TP/K
M24512-RCS6P EEPROM 5V STMicroelectronics M24512-RCS6TP vs M24512-RCS6P
Part Number Description Manufacturer Compare
24FC512-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc M24512-RCS6TP vs 24FC512-I/SMG
24FC512T-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc M24512-RCS6TP vs 24FC512T-I/SMG
24FC512-I/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M24512-RCS6TP vs 24FC512-I/P
M24512-DRDW6TP EEPROM 5V STMicroelectronics M24512-RCS6TP vs M24512-DRDW6TP
M24512-RDW6P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24512-RCS6TP vs M24512-RDW6P
CAT24C512YI-GT3 EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL onsemi M24512-RCS6TP vs CAT24C512YI-GT3
24FC512-I/PG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M24512-RCS6TP vs 24FC512-I/PG
24FC512T-I/CS17K 64K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA8, ROHS COMPLIANT, CSP-8 Microchip Technology Inc M24512-RCS6TP vs 24FC512T-I/CS17K
24FC512-E/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M24512-RCS6TP vs 24FC512-E/P
M24512-RCS6P EEPROM 5V STMicroelectronics M24512-RCS6TP vs M24512-RCS6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24512-RCS6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24512-RCS6TP by STMicroelectronics

  • Please alert me when M24512-RCS6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24512-RCS6TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24512-RCS6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24512-RCS6TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24512-RCS6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24512-RCS6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: