-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-wire serial interface 512k EEPROM (64-kword x 8-bit), TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24512BTAS0I#U0 | Renesas Electronics Corporation | Two-wire serial interface 512k EEPROM (64-kword × 8-bit) | |
R1EX24512BTAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 512k EEPROM (64-kword × 8-bit) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX24512BTAS0I#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24512BTAS0I#U0
Renesas Electronics Corporation
Two-wire serial interface 512k EEPROM (64-kword x 8-bit), TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT IS ALSO OPERATES IN 0.4MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for R1EX24512BTAS0I#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24512BTAS0I#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-DRDW6P | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-DRDW6P |
M24512-DRDW6TP | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-DRDW6TP |
M24512-DRDW8P/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-DRDW8P/K |
M24512-RDW3P/AB | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-RDW3P/AB |
M24512-RDW3P/K | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-RDW3P/K |
M24512-DRDW3TP/K | Automotive 512 Kbit serial I2C bus EEPROM | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-DRDW3TP/K |
M24512-RDW3TG/K | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-RDW3TG/K |
M24512-RDW6G/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-RDW6G/K |
M24512-RDW3TG/AB | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-RDW3TG/AB |
M24512-DRDW6G | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0I#U0 vs M24512-DRDW6G |