Part Details for CAT24C00UE-REVB by Catalyst Semiconductor
Overview of CAT24C00UE-REVB by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1452REVBZ | Analog Devices | Eval BD B ADAU1452 SigmaDSP Au |
Part Details for CAT24C00UE-REVB
CAT24C00UE-REVB CAD Models
CAT24C00UE-REVB Part Data Attributes
|
CAT24C00UE-REVB
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C00UE-REVB
Catalyst Semiconductor
EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C00UE-REVB
This table gives cross-reference parts and alternative options found for CAT24C00UE-REVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C00UE-REVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C00YA-1.8TE13 | EEPROM, 16X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00YA-1.8TE13 |
CAT24C00UA-1.8 | EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00UA-1.8 |
CAT24C00UI-REV-B | 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00UI-REV-B |
CAT24C00U-TE13 | EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00U-TE13 |
CAT24C00YE-TE13REVB | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00YE-TE13REVB |
24C00TI/ST | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAT24C00UE-REVB vs 24C00TI/ST |
24C00I/ST | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAT24C00UE-REVB vs 24C00I/ST |
CAT24C00YI-GTE13REVB | EEPROM, 16X8, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00YI-GTE13REVB |
CAT24C00GYE-REVB | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00GYE-REVB |
CAT24C00YE-1.8TE13 | EEPROM, 16X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT24C00UE-REVB vs CAT24C00YE-1.8TE13 |