Part Details for 24AA00T-I/OTVAO by Microchip Technology Inc
Overview of 24AA00T-I/OTVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24AA00T-I/OTVAO
24AA00T-I/OTVAO CAD Models
24AA00T-I/OTVAO Part Data Attributes
|
24AA00T-I/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA00T-I/OTVAO
Microchip Technology Inc
16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for 24AA00T-I/OTVAO
This table gives cross-reference parts and alternative options found for 24AA00T-I/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA00T-I/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA00T-IT/OT | EEPROM, 16X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00T-IT/OT |
24AA00TI/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00TI/OT |
24AA00E/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00E/OT |
24AA00T-C/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00T-C/OT |
24AA00/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00/OT |
24AA00TE/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00TE/OT |
24AA00/OTG | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00/OTG |
24AA00T-I/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-I/OTVAO vs 24AA00T-I/OT |