Part Details for 24AA00T-IT/OT by Microchip Technology Inc
Overview of 24AA00T-IT/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 24AA00T-IT/OT
24AA00T-IT/OT CAD Models
24AA00T-IT/OT Part Data Attributes
|
24AA00T-IT/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA00T-IT/OT
Microchip Technology Inc
EEPROM, 16X8, Serial, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for 24AA00T-IT/OT
This table gives cross-reference parts and alternative options found for 24AA00T-IT/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA00T-IT/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA00T-I/OTG | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00T-I/OTG |
24AA00I/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00I/OT |
24AA00T-I/OTROC | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00T-I/OTROC |
24AA00T-C/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00T-C/OT |
24AA00T/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00T/OT |
24AA00T-I/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00T-I/OT |
24AA00TI/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00TI/OT |
24AA00T-I/OTB21 | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00T-I/OTB21 |
24AA00-IT/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00-IT/OT |
24AA00E/OT | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA00T-IT/OT vs 24AA00E/OT |