Part Details for CAS25J623CT by Cal-Chip Electronics
Overview of CAS25J623CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CAS25J623CT
CAS25J623CT CAD Models
CAS25J623CT Part Data Attributes
|
CAS25J623CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25J623CT
Cal-Chip Electronics
Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CAS25J623CT
This table gives cross-reference parts and alternative options found for CAS25J623CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25J623CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12JL9---62K | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25J623CT vs CR-12JL9---62K |
RMNW63K623JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | CAS25J623CT vs RMNW63K623JB |
MR25X623JQL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J623CT vs MR25X623JQL |
MR25X623JGL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J623CT vs MR25X623JGL |
CR-12JL4---62K | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25J623CT vs CR-12JL4---62K |
CR2512T100T62K+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | CAS25J623CT vs CR2512T100T62K+-5% |
RC2512J623-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CAS25J623CT vs RC2512J623-07-RG70 |
MR25X623JTL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J623CT vs MR25X623JTL |
RC2512J623-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CAS25J623CT vs RC2512J623-07-T70 |
SR25X623JBL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25J623CT vs SR25X623JBL |