Part Details for CR2512T100T62K+-5% by Precision Resistive Products Inc
Overview of CR2512T100T62K+-5% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512T100T62K+-5%
CR2512T100T62K+-5% CAD Models
CR2512T100T62K+-5% Part Data Attributes
|
CR2512T100T62K+-5%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512T100T62K+-5%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CR2512T100T62K+-5%
This table gives cross-reference parts and alternative options found for CR2512T100T62K+-5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512T100T62K+-5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12JL9---62K | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CR2512T100T62K+-5% vs CR-12JL9---62K |
RMNW63K623JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | CR2512T100T62K+-5% vs RMNW63K623JB |
MR25X623JQL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2512T100T62K+-5% vs MR25X623JQL |
MR25X623JGL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2512T100T62K+-5% vs MR25X623JGL |
CR-12JL4---62K | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CR2512T100T62K+-5% vs CR-12JL4---62K |
RC2512J623-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CR2512T100T62K+-5% vs RC2512J623-07-RG70 |
MR25X623JTL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2512T100T62K+-5% vs MR25X623JTL |
RC2512J623-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CR2512T100T62K+-5% vs RC2512J623-07-T70 |
SR25X623JBL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR2512T100T62K+-5% vs SR25X623JBL |
AS12JTE6202 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CR2512T100T62K+-5% vs AS12JTE6202 |