Part Details for SR25X623JBL by Walsin Technology Corporation
Overview of SR25X623JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR25X623JBL
SR25X623JBL CAD Models
SR25X623JBL Part Data Attributes
|
SR25X623JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR25X623JBL
Walsin Technology Corporation
Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SR25X623JBL
This table gives cross-reference parts and alternative options found for SR25X623JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR25X623JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12JL9---62K | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SR25X623JBL vs CR-12JL9---62K |
RMNW63K623JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | SR25X623JBL vs RMNW63K623JB |
MR25X623JQL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X623JBL vs MR25X623JQL |
MR25X623JGL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X623JBL vs MR25X623JGL |
CR-12JL4---62K | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SR25X623JBL vs CR-12JL4---62K |
CR2512T100T62K+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | SR25X623JBL vs CR2512T100T62K+-5% |
RC2512J623-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | SR25X623JBL vs RC2512J623-07-RG70 |
MR25X623JTL | Fixed Resistor, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X623JBL vs MR25X623JTL |
RC2512J623-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | SR25X623JBL vs RC2512J623-07-T70 |
AS12JTE6202 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SR25X623JBL vs AS12JTE6202 |