Part Details for CAR1206294KOHMS1%15PPMHP by Riedon
Overview of CAR1206294KOHMS1%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR1206294KOHMS1%15PPMHP
CAR1206294KOHMS1%15PPMHP CAD Models
CAR1206294KOHMS1%15PPMHP Part Data Attributes
|
CAR1206294KOHMS1%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206294KOHMS1%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR1206294KOHMS1%15PPMHP
This table gives cross-reference parts and alternative options found for CAR1206294KOHMS1%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206294KOHMS1%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FTNV2943 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR1206294KOHMS1%15PPMHP vs AR06FTNV2943 |
WF12F2943FALQ | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR1206294KOHMS1%15PPMHP vs WF12F2943FALQ |
RP73D2B294KFTDF | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206294KOHMS1%15PPMHP vs RP73D2B294KFTDF |
RT1206FRC13294KL | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR1206294KOHMS1%15PPMHP vs RT1206FRC13294KL |
RP73D2B294KFTD | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206294KOHMS1%15PPMHP vs RP73D2B294KFTD |
RP73D2B294KFTG | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206294KOHMS1%15PPMHP vs RP73D2B294KFTG |
RT1206FRC10294KL | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR1206294KOHMS1%15PPMHP vs RT1206FRC10294KL |