Datasheets
WF12F2943FALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Part Details for WF12F2943FALQ by Walsin Technology Corporation

Overview of WF12F2943FALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Part Details for WF12F2943FALQ

WF12F2943FALQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF12F2943FALQ Part Data Attributes

WF12F2943FALQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF12F2943FALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
Additional Feature HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 294000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WF12F2943FALQ

This table gives cross-reference parts and alternative options found for WF12F2943FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12F2943FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT1206FRC13294KL Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12F2943FALQ vs RT1206FRC13294KL
RP73D2B294KFTG Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity WF12F2943FALQ vs RP73D2B294KFTG
AR06FTNV2943 Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12F2943FALQ vs AR06FTNV2943
RP73D2B294KFTDF Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity WF12F2943FALQ vs RP73D2B294KFTDF
AR06FBNV2943 Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12F2943FALQ vs AR06FBNV2943
WF12F2943FTLQ Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12F2943FALQ vs WF12F2943FTLQ
CRT1206-FX-2943EAS Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WF12F2943FALQ vs CRT1206-FX-2943EAS
CAR1206294KOHMS1%15PPMHP Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, Riedon WF12F2943FALQ vs CAR1206294KOHMS1%15PPMHP
RP73D2B294KFTN Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206 TE Connectivity WF12F2943FALQ vs RP73D2B294KFTN
RP73D2B294KFTD Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity WF12F2943FALQ vs RP73D2B294KFTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12F2943FALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12F2943FALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12F2943FALQ would you like to use for your alert(s)?
  • Please alert me when WF12F2943FALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12F2943FALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12F2943FALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12F2943FALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12F2943FALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12F2943FALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: