Part Details for AR06FTNV2943 by Viking Tech Corp
Overview of AR06FTNV2943 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTNV2943
AR06FTNV2943 CAD Models
AR06FTNV2943 Part Data Attributes
|
AR06FTNV2943
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTNV2943
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTNV2943
This table gives cross-reference parts and alternative options found for AR06FTNV2943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTNV2943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12F2943FALQ | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTNV2943 vs WF12F2943FALQ |
CAR1206294KOHMS1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06FTNV2943 vs CAR1206294KOHMS1%15PPMHP |
RP73D2B294KFTDF | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTNV2943 vs RP73D2B294KFTDF |
RT1206FRC13294KL | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTNV2943 vs RT1206FRC13294KL |
RP73D2B294KFTD | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTNV2943 vs RP73D2B294KFTD |
RP73D2B294KFTG | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTNV2943 vs RP73D2B294KFTG |
RT1206FRC10294KL | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTNV2943 vs RT1206FRC10294KL |