Part Details for CAR120627.4OHMS0.5%50PPMHP by Riedon
Overview of CAR120627.4OHMS0.5%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120627.4OHMS0.5%50PPMHP
CAR120627.4OHMS0.5%50PPMHP CAD Models
CAR120627.4OHMS0.5%50PPMHP Part Data Attributes
|
CAR120627.4OHMS0.5%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120627.4OHMS0.5%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CAR120627.4OHMS0.5%50PPMHP
This table gives cross-reference parts and alternative options found for CAR120627.4OHMS0.5%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120627.4OHMS0.5%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B27R4DTG | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120627.4OHMS0.5%50PPMHP vs RP73PG2B27R4DTG |
WF12Q27R4DTL | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CAR120627.4OHMS0.5%50PPMHP vs WF12Q27R4DTL |
TP0650D274JT4E | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120627.4OHMS0.5%50PPMHP vs TP0650D274JT4E |
AR06DBDO27R4 | Fixed Resistor, Thin Film, 0.3333W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR120627.4OHMS0.5%50PPMHP vs AR06DBDO27R4 |
RN73H2BTTD27R4D50 | Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR120627.4OHMS0.5%50PPMHP vs RN73H2BTTD27R4D50 |
AR06DTRC2V27R4 | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR120627.4OHMS0.5%50PPMHP vs AR06DTRC2V27R4 |
RP73PG2B27R4DTDF | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120627.4OHMS0.5%50PPMHP vs RP73PG2B27R4DTDF |
NTRH13D27R4DTRF | Fixed Resistor, Thin Film, 0.333W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CAR120627.4OHMS0.5%50PPMHP vs NTRH13D27R4DTRF |
CRT1206-DZ-27R4EST | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAR120627.4OHMS0.5%50PPMHP vs CRT1206-DZ-27R4EST |
AR06DTDO27R4N | Fixed Resistor, Thin Film, 0.333W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CAR120627.4OHMS0.5%50PPMHP vs AR06DTDO27R4N |