CA82C88-8ML
Integrated Device Technology Inc
Description: Control/Command Signal Generator, 8MHz, CQCC20

Overview of CA82C88-8ML by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CA82C88-8ML by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA82C88-8ML by Integrated Device Technology Inc

CA82C88-8ML
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Bus Compatibility
80188; 80186; 8088; 8086
Clock Frequency-Max
8 MHz
JESD-30 Code
S-CQCC-N20
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Want to compare parts?
  1. CA82C88-8ML
    Integrated Device Technology Inc
    Control/Command Signal Generator, 8MHz, CQCC20
    VS

Alternate Parts for CA82C88-8ML

This table gives cross-reference parts and alternative options found for CA82C88-8ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C88-8ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA82C88-8EL Control/Command Signal Generator, 8MHz, CQCC20 Integrated Device Technology Inc CA82C88-8ML vs CA82C88-8EL
CS82C88 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 Intersil Corporation CA82C88-8ML vs CS82C88
MR82C88/B 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 Intersil Corporation CA82C88-8ML vs MR82C88/B
84069012X 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 Intersil Corporation CA82C88-8ML vs 84069012X
MR82C88/883 Control/Command Signal Generator, 8MHz, CMOS, CQCC20 Harris Semiconductor CA82C88-8ML vs MR82C88/883
CA82C88-8IL Control/Command Signal Generator, 8MHz, CQCC20 Integrated Device Technology Inc CA82C88-8ML vs CA82C88-8IL
CR82C88 Control/Command Signal Generator, 8MHz, CMOS, CQCC20 Harris Semiconductor CA82C88-8ML vs CR82C88
84069012C 8MHz, CONTROL AND CMD SIG GEN, CQCC20 Intersil Corporation CA82C88-8ML vs 84069012C
Part Number Description Manufacturer Compare
M82C288-6 Control/Command Signal Generator, 6MHz, CMOS, CDIP20, CERDIP-20 Intel Corporation CA82C88-8ML vs M82C288-6
TD8288 Control/Command Signal Generator, 10MHz, CMOS, CDIP20 Intel Corporation CA82C88-8ML vs TD8288
LD8288 Control/Command Signal Generator, 10MHz, CMOS, CDIP20 Intel Corporation CA82C88-8ML vs LD8288
CP82C89Z 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Intersil Corporation CA82C88-8ML vs CP82C89Z
CA82C88-5EN Control/Command Signal Generator, 5MHz, PQCC20 Integrated Device Technology Inc CA82C88-8ML vs CA82C88-5EN
5962-9672701VRC Control/Command Signal Generator, CMOS, CDIP20 Harris Semiconductor CA82C88-8ML vs 5962-9672701VRC
MD82C288-10/883 Control/Command Signal Generator, CMOS, CDIP20 Harris Semiconductor CA82C88-8ML vs MD82C288-10/883
LD8289 Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 Intel Corporation CA82C88-8ML vs LD8289
LD8289-1 Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 Intel Corporation CA82C88-8ML vs LD8289-1
CS82C88 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 Intersil Corporation CA82C88-8ML vs CS82C88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C88-8ML by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C88-8ML by Integrated Device Technology Inc

  • Please alert me when CA82C88-8ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA82C88-8ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C88-8ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA82C88-8ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C88-8ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C88-8ML by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: