Part Details for CA741T by Harris Semiconductor
Overview of CA741T by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA741T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | OP-AMP, 5000 uV OFFSET-MAX, MBCY8 | 1 |
|
$20.2650 / $21.7125 | Buy Now |
Part Details for CA741T
CA741T CAD Models
CA741T Part Data Attributes
|
CA741T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA741T
Harris Semiconductor
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 |
Alternate Parts for CA741T
This table gives cross-reference parts and alternative options found for CA741T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA741T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM741H | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Intersil Corporation | CA741T vs LM741H |
JM38510/10101SGX | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-5, 8 PIN | Texas Instruments | CA741T vs JM38510/10101SGX |
5962-01-244-3894 | Operational Amplifier | Renesas Electronics Corporation | CA741T vs 5962-01-244-3894 |
LM741H | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | CA741T vs LM741H |
UA741MU | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, DFP-10 | Texas Instruments | CA741T vs UA741MU |
LM741H/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | CA741T vs LM741H/883 |
LM741H/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | CA741T vs LM741H/883B |
5962-01-170-1619 | Operational Amplifier | Renesas Electronics Corporation | CA741T vs 5962-01-170-1619 |
UA741ML | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | CA741T vs UA741ML |
U5B7741312 | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | CA741T vs U5B7741312 |