There are no models available for this part yet.
Overview of C3640H683KCGAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C3640H683KCGAC by KEMET Corporation
Part Data Attributes for C3640H683KCGAC by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3640
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
9.1 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
3640
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
10.2 mm
|
Alternate Parts for C3640H683KCGAC
This table gives cross-reference parts and alternative options found for C3640H683KCGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3640H683KCGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3640H683KDGWLT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KDGWLT1K0 |
C3640H683KDGWLT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KDGWLT250 |
C3640H683KDGWC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KDGWC7210 |
C3640H683KCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3640, | KEMET Corporation | C3640H683KCGAC vs C3640H683KCGACTU |
C3640H683KCGALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KCGALT1K0 |
C3640H683KCGACT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KCGACT250 |
C3640H683KDGWCT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KDGWCT100 |
C3640H683KCGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGAC vs C3640H683KCGAC7210 |
C3640H683KCGAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3640, | KEMET Corporation | C3640H683KCGAC vs C3640H683KCGAL |
C3640H683KCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3640, | KEMET Corporation | C3640H683KCGAC vs C3640H683KCGALTU |