Filter Your Search
1 - 7 of 7 results
|
C3640H683KCGACT100
KEMET Corporation
|
Check for Price | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3640H683KCGACTU
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | ||
|
C3640H683KCGACT250
KEMET Corporation
|
Check for Price | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3640H683KCGACT1K0
KEMET Corporation
|
Check for Price | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3640H683KCGACT050
KEMET Corporation
|
Check for Price | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3640H683KCGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | ||
|
C3640H683KCGAC
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 500 V | 10 % | 3640 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 |