Part Details for C3640H683KCGACT250 by KEMET Corporation
Overview of C3640H683KCGACT250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3640H683KCGACT250
C3640H683KCGACT250 CAD Models
C3640H683KCGACT250 Part Data Attributes
|
C3640H683KCGACT250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3640H683KCGACT250
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for C3640H683KCGACT250
This table gives cross-reference parts and alternative options found for C3640H683KCGACT250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3640H683KCGACT250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3640H683KCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3640, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGACTU |
C3640H683KCGALT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGALT250 |
C3640H683KDGWCT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KDGWCT050 |
C3640H683KCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3640, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGALTU |
C3640H683KDGWLT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KDGWLT050 |
C3640H683KDGWLT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KDGWLT500 |
C3640H683KCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGAL7210 |
C3640H683KCGACT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGACT050 |
C3640H683KCGALT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGALT100 |
C3640H683KCGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640H683KCGACT250 vs C3640H683KCGAC7210 |