Part Details for C333C103K1G5CA by KEMET Corporation
Overview of C333C103K1G5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C333C103K1G5CA
C333C103K1G5CA CAD Models
C333C103K1G5CA Part Data Attributes
|
C333C103K1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C333C103K1G5CA
KEMET Corporation
CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C333 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C333C103K1G5CA
This table gives cross-reference parts and alternative options found for C333C103K1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C333C103K1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDNPOIT103K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C333C103K1G5CA vs LCDNPOIT103K |
C062C103K1G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C333C103K1G5CA vs C062C103K1G5TA7200 |
C062C103K1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C333C103K1G5CA vs C062C103K1G5CA7200 |
C333C103K1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C333C103K1G5CA vs C333C103K1G5CA7301 |
C331C103K1G5CA | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C333C103K1G5CA vs C331C103K1G5CA |