Part Details for LCDNPOIT103K by KOA Speer Electronics Inc
Overview of LCDNPOIT103K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCDNPOIT103K
LCDNPOIT103K CAD Models
LCDNPOIT103K Part Data Attributes
|
LCDNPOIT103K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCDNPOIT103K
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCDNPOIT103K
This table gives cross-reference parts and alternative options found for LCDNPOIT103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDNPOIT103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C103K1G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCDNPOIT103K vs C062C103K1G5TA7200 |
C062C103K1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCDNPOIT103K vs C062C103K1G5CA7200 |
C333C103K1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCDNPOIT103K vs C333C103K1G5CA7301 |
C331C103K1G5CA | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCDNPOIT103K vs C331C103K1G5CA |
C333C103K1G5CA | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCDNPOIT103K vs C333C103K1G5CA |