C333C103K1G5CA7301
KEMET Corporation
Description: CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of C333C103K1G5CA7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C333C103K1G5CA7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C333C103K1G5CA7301 by KEMET Corporation

C333C103K1G5CA7301
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
C333
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C333C103K1G5CA7301
    KEMET Corporation
    CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for C333C103K1G5CA7301

This table gives cross-reference parts and alternative options found for C333C103K1G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C333C103K1G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCDNPOIT103K CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc C333C103K1G5CA7301 vs LCDNPOIT103K
C062C103K1G5TA7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C333C103K1G5CA7301 vs C062C103K1G5TA7200
C062C103K1G5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C333C103K1G5CA7301 vs C062C103K1G5CA7200
C331C103K1G5CA CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C333C103K1G5CA7301 vs C331C103K1G5CA
C333C103K1G5CA CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C333C103K1G5CA7301 vs C333C103K1G5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C333C103K1G5CA7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C333C103K1G5CA7301 by KEMET Corporation

  • Please alert me when C333C103K1G5CA7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C333C103K1G5CA7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C333C103K1G5CA7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C333C103K1G5CA7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C333C103K1G5CA7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C333C103K1G5CA7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: