Part Details for C316C390J2G5CA7301 by KEMET Corporation
Overview of C316C390J2G5CA7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C316C390J2G5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 296 |
|
RFQ |
Part Details for C316C390J2G5CA7301
C316C390J2G5CA7301 CAD Models
C316C390J2G5CA7301 Part Data Attributes
|
C316C390J2G5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C390J2G5CA7301
KEMET Corporation
CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C316C390J2G5CA7301
This table gives cross-reference parts and alternative options found for C316C390J2G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C390J2G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA390JCCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C316C390J2G5CA7301 vs VK20BA390JCCECC |
VK21BA390JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C316C390J2G5CA7301 vs VK21BA390JCR |
M20G390J2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C316C390J2G5CA7301 vs M20G390J2-FTR |
MR042A390JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C316C390J2G5CA7301 vs MR042A390JTTTRX |
M22G390J2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C316C390J2G5CA7301 vs M22G390J2-FTA |
C056G390J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C390J2G5CA7301 vs C056G390J2G5CRV |
CC09CG390JRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C316C390J2G5CA7301 vs CC09CG390JRV |
NCM15NP0390J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | C316C390J2G5CA7301 vs NCM15NP0390J200 |
CCR05CG390JMVTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C390J2G5CA7301 vs CCR05CG390JMVTR |
NCM15NPO390J200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | C316C390J2G5CA7301 vs NCM15NPO390J200 |