Part Details for CCR05CG390JMVTR by KEMET Corporation
Overview of CCR05CG390JMVTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CG390JMVTR
CCR05CG390JMVTR CAD Models
CCR05CG390JMVTR Part Data Attributes
|
CCR05CG390JMVTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG390JMVTR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CCR05CG390JMVTR
This table gives cross-reference parts and alternative options found for CCR05CG390JMVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG390JMVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA390JCCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | CCR05CG390JMVTR vs VK20BA390JCCECC |
VK21BA390JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | CCR05CG390JMVTR vs VK21BA390JCR |
M20G390J2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CCR05CG390JMVTR vs M20G390J2-FTR |
MR042A390JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CG390JMVTR vs MR042A390JTTTRX |
M22G390J2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CCR05CG390JMVTR vs M22G390J2-FTA |
C056G390J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR05CG390JMVTR vs C056G390J2G5CRV |
CC09CG390JRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CG390JMVTR vs CC09CG390JRV |
NCM15NP0390J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | CCR05CG390JMVTR vs NCM15NP0390J200 |
NCM15NPO390J200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | CCR05CG390JMVTR vs NCM15NPO390J200 |
VK20BA390JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | CCR05CG390JMVTR vs VK20BA390JCR |