There are no models available for this part yet.
Overview of MR042A390JTTTRX by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MR042A390JTTTRX by Kyocera AVX Components
Part Data Attributes for MR042A390JTTTRX by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for MR042A390JTTTRX
This table gives cross-reference parts and alternative options found for MR042A390JTTTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042A390JTTTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA390JCCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042A390JTTTRX vs VK20BA390JCCECC |
VK21BA390JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR042A390JTTTRX vs VK21BA390JCR |
M20G390J2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR042A390JTTTRX vs M20G390J2-FTR |
M22G390J2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR042A390JTTTRX vs M22G390J2-FTA |
C056G390J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042A390JTTTRX vs C056G390J2G5CRV |
CC09CG390JRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A390JTTTRX vs CC09CG390JRV |
NCM15NP0390J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MR042A390JTTTRX vs NCM15NP0390J200 |
CCR05CG390JMVTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042A390JTTTRX vs CCR05CG390JMVTR |
NCM15NPO390J200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MR042A390JTTTRX vs NCM15NPO390J200 |
VK20BA390JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR042A390JTTTRX vs VK20BA390JCR |