Part Details for C185D by Powerex Power Semiconductors
Overview of C185D by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C185D
C185D CAD Models
C185D Part Data Attributes
|
C185D
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C185D
Powerex Power Semiconductors
Silicon Controlled Rectifier, 274.75A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, T60, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | T60, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Configuration | SINGLE | |
JESD-30 Code | O-MUPM-H3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 274.75 A | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for C185D
This table gives cross-reference parts and alternative options found for C185D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C185D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5371 | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 800V V(DRM), 1 Element, TO-94, | NTE Electronics Inc | C185D vs NTE5371 |
P086PH06FJO | Silicon Controlled Rectifier, 175 A, 600 V, SCR | IXYS UK Westcode | C185D vs P086PH06FJO |
C185E | Silicon Controlled Rectifier, 274.75A I(T)RMS, 340000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, T60, 3 PIN | Powerex Power Semiconductors | C185D vs C185E |
C165E | Silicon Controlled Rectifier, 109.9A I(T)RMS, 110000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, T50, 3 PIN | Powerex Power Semiconductors | C185D vs C165E |
P086PH06FJO | Silicon Controlled Rectifier, 175A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | IXYS Corporation | C185D vs P086PH06FJO |
NTE5374 | Silicon Controlled Rectifier, 355A I(T)RMS, 275000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93, | NTE Electronics Inc | C185D vs NTE5374 |