C185D
vs
C165E
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
POWEREX INC
|
Package Description |
T60, 3 PIN
|
POST/STUD MOUNT, O-MUPM-H3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
FAST
|
FAST
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
O-MUPM-H3
|
O-MUPM-H3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
274.75 A
|
109.9 A
|
Repetitive Peak Reverse Voltage |
400 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
3
|
Circuit Commutated Turn-off Time-Nom |
|
20 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Current-Max |
|
250 mA
|
DC Gate Trigger Voltage-Max |
|
5 V
|
Holding Current-Max |
|
1000 mA
|
Leakage Current-Max |
|
17 mA
|
Non-Repetitive Pk On-state Cur |
|
1800 A
|
On-state Current-Max |
|
110000 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-45 °C
|
Repetitive Peak Off-state Voltage |
|
500 V
|
|
|
|
Compare C185D with alternatives
Compare C165E with alternatives