There are no models available for this part yet.
Overview of C1812H104J1GACTM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C1812H104J1GACTM by KEMET Corporation
Part Data Attributes for C1812H104J1GACTM by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Manufacturer Series
|
C
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
C(SIZE)H
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812H104J1GACTM
This table gives cross-reference parts and alternative options found for C1812H104J1GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812H104J1GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812H104J1GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GAE7130 |
C1812H104J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GAL |
C1812H104J1GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GALT250 |
C1812H104J1GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.1uF, 1812 | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GACT500 |
C1812H104J1GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GAF7210 |
C1812H104J1GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GAGT050 |
C1812H104J1GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GACT050 |
C1812H104J1GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GAFT050 |
C1812H104J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GALTU |
C1812H104J1GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACTM vs C1812H104J1GAFTU |