Datasheets
C1812H104J1GAFT050 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C1812H104J1GAFT050 by KEMET Corporation

Overview of C1812H104J1GAFT050 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for C1812H104J1GAFT050

C1812H104J1GAFT050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1812H104J1GAFT050 Part Data Attributes

C1812H104J1GAFT050 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1812H104J1GAFT050 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e4
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for C1812H104J1GAFT050

This table gives cross-reference parts and alternative options found for C1812H104J1GAFT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812H104J1GAFT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1812H104J1GAE7130 Ceramic Capacitor, Ceramic, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAE7130
C1812H104J1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAL
C1812H104J1GAFTU Ceramic Capacitor, Ceramic, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAFTU
C1812H104J1GAC7292 Ceramic Capacitor, Ceramic, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAC7292
C1812H104J1GALT500 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GALT500
C1812H104J1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAC
C1812H104J1GACT050 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GACT050
C1812H104J1GAL7210 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAL7210
C1812H104J1GAF7292 Ceramic Capacitor, Ceramic, KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GAF7292
C1812H104J1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP KEMET Corporation C1812H104J1GAFT050 vs C1812H104J1GALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812H104J1GAFT050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812H104J1GAFT050 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812H104J1GAFT050 would you like to use for your alert(s)?
  • Please alert me when C1812H104J1GAFT050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812H104J1GAFT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812H104J1GAFT050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812H104J1GAFT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812H104J1GAFT050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812H104J1GAFT050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: