-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.1uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812H104J1GACT500
|
Avnet Americas | .100UF 100V - Tape and Reel (Alt: C1812H104J1GACT500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1812H104J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF 0.05 RoHS: Compliant | 0 |
|
$6.2200 / $6.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812H104J1GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812H104J1GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.1uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812H104J1GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812H104J1GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812H104J1GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAE7130 |
C1812H104J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAL |
C1812H104J1GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAFTU |
C1812H104J1GAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAC7292 |
C1812H104J1GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GALT500 |
C1812H104J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAC |
C1812H104J1GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GACT050 |
C1812H104J1GAL7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAL7210 |
C1812H104J1GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GAF7292 |
C1812H104J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812H104J1GACT500 vs C1812H104J1GALTU |