There are no models available for this part yet.
Overview of C1812C394KARAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for C1812C394KARAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1812C394KARAC7800CT-ND
|
DigiKey | CAP CER 0.39UF 250V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2464 In Stock |
|
$0.3760 / $1.1400 | Buy Now | |
DISTI #
C1812C394KARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.39uF X7R 1812 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3720 / $0.3980 | Buy Now | |
DISTI #
C1812C394KARAC7800
|
Avnet Abacus | Cap Cer SMD 1812 390nF 10% 250V X7R T&R - Tape and Reel (Alt: C1812C394KARAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1812C394KARAC7800 by KEMET Corporation
Part Data Attributes for C1812C394KARAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.55 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C394KARAC7800
This table gives cross-reference parts and alternative options found for C1812C394KARAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C394KARAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C394KARACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C394KARAC7800 vs C1812C394KARACAUTO |
C1812X394K251TEX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | Holy Stone Enterprise Co Ltd | C1812C394KARAC7800 vs C1812X394K251TEX |
C1812T394KARCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C394KARAC7800 vs C1812T394KARCLTU |
C1812T394KARAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C394KARAC7800 vs C1812T394KARAL7215 |
C1812T394KARCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C394KARAC7800 vs C1812T394KARCCTM |
C1812X394KARAL7215 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARAC7800 vs C1812X394KARAL7215 |
C1812C394KARAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARAC7800 vs C1812C394KARAL7210 |
C1812T394KARBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C394KARAC7800 vs C1812T394KARBL7215 |
C1812T394KARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C394KARAC7800 vs C1812T394KARACTU |
C1812X394KARAC7215 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARAC7800 vs C1812X394KARAC7215 |