-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C394KARACAUTOTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4581 | Buy Now |
DISTI #
80-C1812C394KARAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.39uF 10% X7R AUTO RoHS: Compliant | 0 |
|
$0.4350 / $1.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C394KARACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C394KARACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C394KARACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C394KARACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X394K251TEX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | Holy Stone Enterprise Co Ltd | C1812C394KARACAUTO vs C1812X394K251TEX |
C1812T394KARCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C394KARACAUTO vs C1812T394KARCLTU |
C1812T394KARAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C394KARACAUTO vs C1812T394KARAL7215 |
C1812T394KARCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C394KARACAUTO vs C1812T394KARCCTM |
C1812X394KARAL7215 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARACAUTO vs C1812X394KARAL7215 |
C1812C394KARAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARACAUTO vs C1812C394KARAL7210 |
C1812T394KARBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C394KARACAUTO vs C1812T394KARBL7215 |
C1812T394KARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C394KARACAUTO vs C1812T394KARACTU |
C1812X394KARAC7215 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARACAUTO vs C1812X394KARAC7215 |
C1812X394KARAL7025 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812C394KARACAUTO vs C1812X394KARAL7025 |