Part Details for C1812T394KARBL7215 by KEMET Corporation
Overview of C1812T394KARBL7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812T394KARBL7215
C1812T394KARBL7215 CAD Models
C1812T394KARBL7215 Part Data Attributes
|
C1812T394KARBL7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812T394KARBL7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | COTS | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812T394KARBL7215
This table gives cross-reference parts and alternative options found for C1812T394KARBL7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812T394KARBL7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812T394KARACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T394KARBL7215 vs C1812T394KARACTM |
C1812C394KARAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T394KARBL7215 vs C1812C394KARAC |
C1812X394KARACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T394KARBL7215 vs C1812X394KARACTM |
C1812T394KARCLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812T394KARBL7215 vs C1812T394KARCLTM |
C1812X394K251BE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | Holy Stone Enterprise Co Ltd | C1812T394KARBL7215 vs C1812X394K251BE |
C1812X394K251RE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | Holy Stone Enterprise Co Ltd | C1812T394KARBL7215 vs C1812X394K251RE |
C1812C394KARAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | KEMET Corporation | C1812T394KARBL7215 vs C1812C394KARAC7215 |
C1812T394KARBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812T394KARBL7215 vs C1812T394KARBLTU |
C1812T394KARBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812T394KARBL7215 vs C1812T394KARBC7210 |
C1812T394KARCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812T394KARBL7215 vs C1812T394KARCL7215 |