-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3693
|
Newark | Cap, 10µf, 50V, 10%, X5R, 1210, Capacitance:10µf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C106K5PACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.5230 / $0.5870 | Buy Now |
DISTI #
55Y8566
|
Newark | Smd Multilayer Ceramic Capacitor, C Series, 10 F, 10%, X5R, 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C106K5PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1221 |
|
$0.2130 | Buy Now |
DISTI #
86AC5493
|
Newark | 10.0Uf 50.0V |Kemet C1210C106K5PACTU RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
79AH0983
|
Newark | Cap 10Uf 50Vdc X5R 10% Smd 1210 Rohs Compliant: Yes |Kemet C1210C106K5PACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5830 | Buy Now |
DISTI #
C1210C106K5PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5PACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5978 | Buy Now |
DISTI #
C1210C106K5PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5PACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5978 | Buy Now |
DISTI #
55Y8566
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 55Y8566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C1210C106K5P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10% RoHS: Compliant | 29866 |
|
$0.2830 / $0.9500 | Buy Now |
DISTI #
V72:2272_08986567
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips | Americas - 18 |
|
$0.2953 / $0.5176 | Buy Now |
DISTI #
66370603
|
Verical | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 1221 |
|
$0.3113 / $0.3478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K5PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K5PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K5PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K5PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5PACTU vs MMASU32MSB5106KPNA01 |
CM32X5R106K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | KYOCERA Corporation | C1210C106K5PACTU vs CM32X5R106K50KB |
CC1210KKX5R9BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C1210C106K5PACTU vs CC1210KKX5R9BB106 |
C3225X5R1H106K250AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C1210C106K5PACTU vs C3225X5R1H106K250AB |
MCASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5PACTU vs MCASU32MSB5106KPNA01 |
MSASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5PACTU vs MSASU32MSB5106KPNA01 |
MMASU32MSB5106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5PACTU vs MMASU32MSB5106KPNA18 |
C1210B106K050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | C1210C106K5PACTU vs C1210B106K050B |
MBASU32MSB5106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5PACTU vs MBASU32MSB5106KPNA18 |
1210X106K500N2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | Hitano Enterprise Corp | C1210C106K5PACTU vs 1210X106K500N2 |