Part Details for C3225X5R1H106K250AB by TDK Corporation
Overview of C3225X5R1H106K250AB by TDK Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X5R1H106K250AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3387
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:2.5Mmrohs Compliant: Yes |Tdk C3225X5R1H106K250AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6856 |
|
$0.4220 / $0.8530 | Buy Now |
DISTI #
445-9074-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
174083 In Stock |
|
$0.2646 / $1.1000 | Buy Now |
DISTI #
C3225X5R1H106K250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X5R1H106K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 60000 |
|
$0.2564 | Buy Now |
DISTI #
71AH3387
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 6751 Partner Stock |
|
$0.4220 / $0.8530 | Buy Now |
DISTI #
C3225X5R1H106K250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X5R1H106K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2564 | Buy Now |
DISTI #
810-C3225X5R1H106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50V 10uF X5R 10% T: 2.5mm RoHS: Compliant | 33156 |
|
$0.2630 / $0.8600 | Buy Now |
DISTI #
E02:0323_06888082
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks Date Code: 2304 | Europe - 45000 |
|
$0.0925 | Buy Now |
DISTI #
V72:2272_06582456
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2316 Container: Cut Strips | Americas - 96 |
|
$0.2685 | Buy Now |
|
Future Electronics | C Series 1210 10 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
66681633
|
Verical | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 45000 |
|
$0.0935 | Buy Now |
Part Details for C3225X5R1H106K250AB
C3225X5R1H106K250AB CAD Models
C3225X5R1H106K250AB Part Data Attributes
|
C3225X5R1H106K250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X5R1H106K250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 100 | |
Category CO2 Kg | 3.7 | |
CO2 | 370 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.02 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X5R1H106K250AB
This table gives cross-reference parts and alternative options found for C3225X5R1H106K250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X5R1H106K250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210B106K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | C3225X5R1H106K250AB vs C1210B106K050T |
GRM32ER61H106KA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C3225X5R1H106K250AB vs GRM32ER61H106KA12K |
MLASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X5R1H106K250AB vs MLASU32MSB5106KPNA01 |
UMK325BJ106KM-P | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | C3225X5R1H106K250AB vs UMK325BJ106KM-P |
MMASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X5R1H106K250AB vs MMASU32MSB5106KPNA01 |
MCASU32MSB5106KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X5R1H106K250AB vs MCASU32MSB5106KPNA1J |
GRM32ER61H106KA12B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3225X5R1H106K250AB vs GRM32ER61H106KA12B |
C1210C106K5PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C3225X5R1H106K250AB vs C1210C106K5PAC7215 |
12102B106K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | YAGEO Corporation | C3225X5R1H106K250AB vs 12102B106K9BB0D |
CL32A106KBJNNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C3225X5R1H106K250AB vs CL32A106KBJNNNE |