Part Details for MMASU32MSB5106KPNA01 by TAIYO YUDEN
Overview of MMASU32MSB5106KPNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU32MSB5106KPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU32MSB5106KPNA01TR-ND
|
DigiKey | CAP CER 10UF 50V X5R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1887 | Buy Now |
DISTI #
MMASU32MSB5106KPNA
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MMASU32MSB5106KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1374 | Buy Now |
DISTI #
963-MASU32MSB5106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.1670 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.1409 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1525 / $0.1810 | Buy Now |
DISTI #
MMASU32MSB5106KPNA01
|
Avnet Abacus | CAP ,MLCC ,1210,50V ,X5R,10UF 10% ,T&R (Alt: MMASU32MSB5106KPNA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU32MSB5106KPNA01
MMASU32MSB5106KPNA01 CAD Models
MMASU32MSB5106KPNA01 Part Data Attributes
|
MMASU32MSB5106KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU32MSB5106KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMASU32MSB5106KPNA01
This table gives cross-reference parts and alternative options found for MMASU32MSB5106KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU32MSB5106KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210B106K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | MMASU32MSB5106KPNA01 vs C1210B106K050T |
GRM32ER61H106KA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MMASU32MSB5106KPNA01 vs GRM32ER61H106KA12K |
MLASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106KPNA01 vs MLASU32MSB5106KPNA01 |
UMK325BJ106KM-P | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MMASU32MSB5106KPNA01 vs UMK325BJ106KM-P |
MCASU32MSB5106KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106KPNA01 vs MCASU32MSB5106KPNA1J |
GRM32ER61H106KA12B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU32MSB5106KPNA01 vs GRM32ER61H106KA12B |
C1210C106K5PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMASU32MSB5106KPNA01 vs C1210C106K5PAC7215 |
12102B106K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | YAGEO Corporation | MMASU32MSB5106KPNA01 vs 12102B106K9BB0D |
CL32A106KBJNNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MMASU32MSB5106KPNA01 vs CL32A106KBJNNNE |
C1210C106K5PAC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | KEMET Corporation | MMASU32MSB5106KPNA01 vs C1210C106K5PAC |