Part Details for C0805C154K1RACAUTO7210 by KEMET Corporation
Overview of C0805C154K1RACAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Part Details for C0805C154K1RACAUTO7210
C0805C154K1RACAUTO7210 CAD Models
C0805C154K1RACAUTO7210 Part Data Attributes
|
C0805C154K1RACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C154K1RACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C154K1RACAUTO7210
This table gives cross-reference parts and alternative options found for C0805C154K1RACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C154K1RACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T154K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RBC7215 |
C0805T154K1RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RBLTM |
C0805T154K1RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RCL7210 |
C0805C154K1RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805C154K1RAC7025 |
C0805T154K1RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RCC7215 |
C0805T154K1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RCL |
0805H1000154KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C154K1RACAUTO7210 vs 0805H1000154KXB |
C0805T154K1RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RCLTU |
C0805C154K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805C154K1RAL |
C0805T154K1RBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C154K1RACAUTO7210 vs C0805T154K1RBC |