C0805C154K1RACAUTO7210
vs
C0805T154K1RCL7210
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.15 µF
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
AEC-Q200
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare C0805C154K1RACAUTO7210 with alternatives
Compare C0805T154K1RCL7210 with alternatives