There are no models available for this part yet.
Overview of 0805H1000154KXB by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0805H1000154KXB by Knowles Capacitors
Part Data Attributes for 0805H1000154KXB by Knowles Capacitors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 0805H1000154KXB
This table gives cross-reference parts and alternative options found for 0805H1000154KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H1000154KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T154K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RBC7215 |
C0805T154K1RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RBLTM |
C0805T154K1RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RCL7210 |
C0805C154K1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805H1000154KXB vs C0805C154K1RACAUTO7210 |
C0805C154K1RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | KEMET Corporation | 0805H1000154KXB vs C0805C154K1RAC7025 |
C0805T154K1RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RCC7215 |
C0805T154K1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RCL |
C0805T154K1RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RCLTU |
C0805C154K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805H1000154KXB vs C0805C154K1RAL |
C0805T154K1RBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805H1000154KXB vs C0805T154K1RBC |