Part Details for C0603X474M4RALAUTO by KEMET Corporation
Overview of C0603X474M4RALAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X474M4RALAUTO
C0603X474M4RALAUTO CAD Models
C0603X474M4RALAUTO Part Data Attributes
|
C0603X474M4RALAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X474M4RALAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X474M4RALAUTO
This table gives cross-reference parts and alternative options found for C0603X474M4RALAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X474M4RALAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R474M160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samwha Electronics | C0603X474M4RALAUTO vs CS1608X7R474M160NRB |
C0603X474M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X474M4RALAUTO vs C0603X474M4RAL |
MAASE168SB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X474M4RALAUTO vs MAASE168SB7474MTNA01 |
C0603X7R160-474MP6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | C0603X474M4RALAUTO vs C0603X7R160-474MP6B |
0603F0160474MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X474M4RALAUTO vs 0603F0160474MXR |
C0603T474M4RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X474M4RALAUTO vs C0603T474M4RAL7081 |
C0603C474M4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X474M4RALAUTO vs C0603C474M4RAC3190 |
C0603C474M4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603X474M4RALAUTO vs C0603C474M4RACTU |
C0603T474M4RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X474M4RALAUTO vs C0603T474M4RBL7082 |
C0603T474M4RCC7040 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | C0603X474M4RALAUTO vs C0603T474M4RCC7040 |