Part Details for C0603X7R160-474MP6B by VENKEL LTD
Overview of C0603X7R160-474MP6B by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R160-474MP6B
C0603X7R160-474MP6B CAD Models
C0603X7R160-474MP6B Part Data Attributes
|
C0603X7R160-474MP6B
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-474MP6B
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X7R160-474MP6B
This table gives cross-reference parts and alternative options found for C0603X7R160-474MP6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-474MP6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R474M160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samwha Electronics | C0603X7R160-474MP6B vs CS1608X7R474M160NRB |
C0603X474M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X7R160-474MP6B vs C0603X474M4RAL |
MAASE168SB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X7R160-474MP6B vs MAASE168SB7474MTNA01 |
0603F0160474MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X7R160-474MP6B vs 0603F0160474MXR |
C0603T474M4RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-474MP6B vs C0603T474M4RAL7081 |
C0603C474M4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-474MP6B vs C0603C474M4RAC3190 |
C0603C474M4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603X7R160-474MP6B vs C0603C474M4RACTU |
C0603T474M4RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-474MP6B vs C0603T474M4RBL7082 |
C0603T474M4RCC7040 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | C0603X7R160-474MP6B vs C0603T474M4RCC7040 |
CC0603MRX7R7BB474 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X7R160-474MP6B vs CC0603MRX7R7BB474 |