Part Details for CS1608X7R474M160NRB by Samwha Electronics
Overview of CS1608X7R474M160NRB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1608X7R474M160NRB
CS1608X7R474M160NRB CAD Models
CS1608X7R474M160NRB Part Data Attributes
|
CS1608X7R474M160NRB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1608X7R474M160NRB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS1608X7R474M160NRB
This table gives cross-reference parts and alternative options found for CS1608X7R474M160NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1608X7R474M160NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X474M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | KEMET Corporation | CS1608X7R474M160NRB vs C0603X474M4RAL |
MAASE168SB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS1608X7R474M160NRB vs MAASE168SB7474MTNA01 |
C0603X7R160-474MP6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | CS1608X7R474M160NRB vs C0603X7R160-474MP6B |
0603F0160474MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS1608X7R474M160NRB vs 0603F0160474MXR |
C0603T474M4RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS1608X7R474M160NRB vs C0603T474M4RAL7081 |
C0603C474M4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS1608X7R474M160NRB vs C0603C474M4RAC3190 |
C0603C474M4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CS1608X7R474M160NRB vs C0603C474M4RACTU |
C0603T474M4RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS1608X7R474M160NRB vs C0603T474M4RBL7082 |
C0603T474M4RCC7040 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CS1608X7R474M160NRB vs C0603T474M4RCC7040 |
CC0603MRX7R7BB474 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS1608X7R474M160NRB vs CC0603MRX7R7BB474 |