Part Details for C0402X7R500-223KGE by VENKEL LTD
Overview of C0402X7R500-223KGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R500-223KGE
C0402X7R500-223KGE CAD Models
C0402X7R500-223KGE Part Data Attributes
|
C0402X7R500-223KGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R500-223KGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R500-223KGE
This table gives cross-reference parts and alternative options found for C0402X7R500-223KGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R500-223KGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025C223KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0402X7R500-223KGE vs 04025C223KAZ2A |
C0402X7R500-223KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X7R500-223KGE vs C0402X7R500-223KNP |
500R07W223KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C0402X7R500-223KGE vs 500R07W223KV4T |
C0402X7R500-223KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-223KGE vs C0402X7R500-223KPE |
0402X223K500SW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Capax Technologies Inc | C0402X7R500-223KGE vs 0402X223K500SW |
C0402X7R500-223KPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, | VENKEL LTD | C0402X7R500-223KGE vs C0402X7R500-223KPBP |
C0402X7R500-223KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-223KGE vs C0402X7R500-223KGP |
C0402X7R223K500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Eyang Technology Development Co Ltd | C0402X7R500-223KGE vs C0402X7R223K500NYC |
04025C223KA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0402X7R500-223KGE vs 04025C223KA72A |
C0402X7R500-223KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-223KGE vs C0402X7R500-223KPU |