There are no models available for this part yet.
Overview of 04025C223KAZ2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 04025C223KAZ2A by Kyocera AVX Components
Part Data Attributes for 04025C223KAZ2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025C223KAZ2A
This table gives cross-reference parts and alternative options found for 04025C223KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C223KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-223KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04025C223KAZ2A vs C0402X7R500-223KNP |
500R07W223KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04025C223KAZ2A vs 500R07W223KV4T |
C0402X7R500-223KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C223KAZ2A vs C0402X7R500-223KPE |
0402X223K500SW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Capax Technologies Inc | 04025C223KAZ2A vs 0402X223K500SW |
C0402X7R500-223KPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, | VENKEL LTD | 04025C223KAZ2A vs C0402X7R500-223KPBP |
C0402X7R500-223KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C223KAZ2A vs C0402X7R500-223KGP |
C0402X7R223K500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Eyang Technology Development Co Ltd | 04025C223KAZ2A vs C0402X7R223K500NYC |
04025C223KA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025C223KAZ2A vs 04025C223KA72A |
C0402X7R500-223KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C223KAZ2A vs C0402X7R500-223KPU |
04025C223KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 04025C223KAZ2A vs 04025C223KA74A |