C0402X7R500-223KPBP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402,

Overview of C0402X7R500-223KPBP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402X7R500-223KPBP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402X7R500-223KPBP by VENKEL LTD

C0402X7R500-223KPBP
VENKEL LTD
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X7R500-223KPBP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402,
    VS

Alternate Parts for C0402X7R500-223KPBP

This table gives cross-reference parts and alternative options found for C0402X7R500-223KPBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R500-223KPBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
04025C223KAZ2A Ceramic Capacitor, Ceramic, Kyocera AVX Components C0402X7R500-223KPBP vs 04025C223KAZ2A
C0402X7R500-223KNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP VENKEL LTD C0402X7R500-223KPBP vs C0402X7R500-223KNP
500R07W223KV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc C0402X7R500-223KPBP vs 500R07W223KV4T
C0402X7R500-223KPE Ceramic Capacitor, Ceramic, VENKEL LTD C0402X7R500-223KPBP vs C0402X7R500-223KPE
0402X223K500SW Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Capax Technologies Inc C0402X7R500-223KPBP vs 0402X223K500SW
C0402X7R500-223KGP Ceramic Capacitor, Ceramic, VENKEL LTD C0402X7R500-223KPBP vs C0402X7R500-223KGP
C0402X7R223K500NYC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Eyang Technology Development Co Ltd C0402X7R500-223KPBP vs C0402X7R223K500NYC
04025C223KA72A Ceramic Capacitor, Ceramic, Kyocera AVX Components C0402X7R500-223KPBP vs 04025C223KA72A
C0402X7R500-223KPU Ceramic Capacitor, Ceramic, VENKEL LTD C0402X7R500-223KPBP vs C0402X7R500-223KPU
04025C223KA74A Ceramic Capacitor, Ceramic, Kyocera AVX Components C0402X7R500-223KPBP vs 04025C223KA74A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X7R500-223KPBP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X7R500-223KPBP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X7R500-223KPBP would you like to use for your alert(s)?
  • Please alert me when C0402X7R500-223KPBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X7R500-223KPBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X7R500-223KPBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X7R500-223KPBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X7R500-223KPBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X7R500-223KPBP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: