Part Details for BZX85C9V1 by Central Semiconductor Corp
Overview of BZX85C9V1 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX85C9V1
BZX85C9V1 CAD Models
BZX85C9V1 Part Data Attributes
|
BZX85C9V1
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX85C9V1
Central Semiconductor Corp
Zener Diode, 9.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C9V1
This table gives cross-reference parts and alternative options found for BZX85C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C9V1 | Zener Diode, 9.1V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C9V1 vs BZX85/C9V1 |
BZX85C9V1 | Zener Diode, 9.1V V(Z), 6.6%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C9V1 vs BZX85C9V1 |
1N5924BP-AP-HF | Zener Diode, | Micro Commercial Components | BZX85C9V1 vs 1N5924BP-AP-HF |
BZX85C9V1TA | 9.05V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C9V1 vs BZX85C9V1TA |
MQ1N5924BG | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C9V1 vs MQ1N5924BG |
BZX85C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C9V1 vs BZX85C9V1 |
1N5924B-B | Zener Diode, | Micro Commercial Components | BZX85C9V1 vs 1N5924B-B |
1N5924BRLG | 3.0 W Zener Diode Voltage Regulator 9.1 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | BZX85C9V1 vs 1N5924BRLG |
MSP1N5924BGTR | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C9V1 vs MSP1N5924BGTR |
1N5924B | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C9V1 vs 1N5924B |