Part Details for BZX85-C9V1 by TDK Micronas GmbH
Overview of BZX85-C9V1 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85-C9V1
BZX85-C9V1 CAD Models
BZX85-C9V1 Part Data Attributes
|
BZX85-C9V1
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BZX85-C9V1
TDK Micronas GmbH
Zener Diode, 9.1V V(Z), 5%, 1.3W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
kg CO2e/kg | 8.7 | |
Average Weight (mg) | 283 | |
CO2e (mg) | 2462.1 | |
Category CO2 Kg | 8.7 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 5.005 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85-C9V1
This table gives cross-reference parts and alternative options found for BZX85-C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85-C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C9V1 | Zener Diode, 9.1V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85-C9V1 vs BZX85/C9V1 |
BZX85C9V1RLTA2 | Zener Diode, 9.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85-C9V1 vs BZX85C9V1RLTA2 |
BZX85C9V1-BP | Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85-C9V1 vs BZX85C9V1-BP |
MV1N5924BPTR | Zener Diode, 9.1V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85-C9V1 vs MV1N5924BPTR |
BZX85C9V1RLRL | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85-C9V1 vs BZX85C9V1RLRL |
MX1N5924BGTR | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85-C9V1 vs MX1N5924BGTR |
1N5924BTA | ZENER DIODE,SINGLE, TWO TERMINAL,9.1V V(Z),5%,DO-41 | onsemi | BZX85-C9V1 vs 1N5924BTA |
MQ1N5924BGTR | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85-C9V1 vs MQ1N5924BGTR |
BZX85C9V1 | Zener Diode, 9.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85-C9V1 vs BZX85C9V1 |
1N5924BTA | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85-C9V1 vs 1N5924BTA |