Part Details for 1N5924BRLG by onsemi
Overview of 1N5924BRLG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5924BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5924BRLG
|
Avnet Americas | Diode Zener Single 9.1V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5924BRLG) RoHS: Compliant Min Qty: 3091 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 50179 Partner Stock |
|
$0.1003 / $0.1197 | Buy Now |
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 3385 |
|
$0.1506 / $0.7530 | Buy Now |
|
Rochester Electronics | 1N5924 - Zener Diode, 9.1V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15690 |
|
$0.1003 / $0.1180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 650133 |
|
RFQ |
Part Details for 1N5924BRLG
1N5924BRLG CAD Models
1N5924BRLG Part Data Attributes
|
1N5924BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5924BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 9.1 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
Alternate Parts for 1N5924BRLG
This table gives cross-reference parts and alternative options found for 1N5924BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5924BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C9V1 | Zener Diode, 9.1V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5924BRLG vs BZX85/C9V1 |
BZX85C9V1 | Zener Diode, 9.1V V(Z), 6.6%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | 1N5924BRLG vs BZX85C9V1 |
1N5924BP-AP-HF | Zener Diode, | Micro Commercial Components | 1N5924BRLG vs 1N5924BP-AP-HF |
BZX85C9V1TA | 9.05V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N5924BRLG vs BZX85C9V1TA |
MQ1N5924BG | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5924BRLG vs MQ1N5924BG |
BZX85C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5924BRLG vs BZX85C9V1 |
1N5924B-B | Zener Diode, | Micro Commercial Components | 1N5924BRLG vs 1N5924B-B |
MSP1N5924BGTR | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5924BRLG vs MSP1N5924BGTR |
1N5924B | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5924BRLG vs 1N5924B |
BZX85-C9V1 | Zener Diode, 9.1V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5924BRLG vs BZX85-C9V1 |