Part Details for BZX85C6V8 by STMicroelectronics
Overview of BZX85C6V8 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C6V8
BZX85C6V8 CAD Models
BZX85C6V8 Part Data Attributes
|
BZX85C6V8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V8
STMicroelectronics
6.8V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.08 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V8
This table gives cross-reference parts and alternative options found for BZX85C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5921BRLG | 3.0 W Zener Diode Voltage Regulator 6.8 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | BZX85C6V8 vs 1N5921BRLG |
BZX85C6V8RL2 | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V8 vs BZX85C6V8RL2 |
BZX85C6V8GPAMP | Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C6V8 vs BZX85C6V8GPAMP |
BZX85C6V8BK | Zener Diode, 6.8V V(Z), 5%, 1.3W, | Central Semiconductor Corp | BZX85C6V8 vs BZX85C6V8BK |
1N5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C6V8 vs 1N5921B |
BZX85C6V8RLRL | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C6V8 vs BZX85C6V8RLRL |
BZX85C6V8-TR | Zener Diode, 6.8V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C6V8 vs BZX85C6V8-TR |
BZX85C6V8-T | Zener Diode, 6.8V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C6V8 vs BZX85C6V8-T |
BZX85C6V8-T | Zener Diode, | Micro Commercial Components | BZX85C6V8 vs BZX85C6V8-T |
1N5921BTA | ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-41 | onsemi | BZX85C6V8 vs 1N5921BTA |